text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKX7RZBB222

1206 630 V 2200 pF X7R ±10% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO CC1206KKX7RZBB222 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
174,000
USA:
174,000
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.70
USD
Quantity
Unit Price
3,000
$0.0259
9,000
$0.0252
15,000
$0.0249
30,000
$0.0246
60,000+
$0.0239
Product Variant Information section