text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E3X7S2A104K080AB

CGA Series 0603 0.1 uF 100 V ±10% Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA3E3X7S2A104K080AB - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
52,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.60
USD
Quantity
Unit Price
4,000
$0.0229
12,000
$0.0223
16,000
$0.0222
40,000
$0.0217
60,000+
$0.0213
Product Variant Information section