Manufacturer Part #
CL10A106MA8NRNC
CL10 Series 10 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10A106MA8NRNC - Product Specification
Samsung Electro-Mechanics CL10A106MA8NRNC - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0383
8,000
$0.0377
12,000
$0.0373
20,000
$0.0369
40,000+
$0.0359
Product Variant Information section
Available Packaging
- Reel Qty: 40,000+ / Unit Price: $0.0383 / Stock: 0 Qty: 4,000+$0.0383 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0383 / Stock: 0 Qty: 4,000+$0.0383 Stock: 0
- Reel Qty: 50,000+ / Unit Price: $0.0383 / Stock: 0 Qty: 4,000+$0.0383 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0383 / Stock: 1,168,000 Qty: 4,000+$0.0383 Stock: 1,168,000
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0383 / Stock: 0 Qty: 4,000+$0.0383 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount