Manufacturer Part #
CL10B105KA8NNNC
CL10 Series 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10B105KA8NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10B105KA8NNNC - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,048,000
USA:
13,048,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0054
16,000
$0.0051
60,000
$0.0049
100,000
$0.0049
200,000+
$0.0046
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0054 / Stock: 13,048,000 Qty: 4,000+$0.0054 Stock: 13,048,000
- Reel Qty: 4,000+ / Unit Price: $0.0054 / Stock: 2,464,000 Qty: 4,000+$0.0054 Stock: 2,464,000
- Reel Qty: 40,000+ / Unit Price: $0.0054 / Stock: 0 Qty: 4,000+$0.0054 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0054 / Stock: 0 Qty: 4,000+$0.0054 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0054 / Stock: 0 Qty: 4,000+$0.0054 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount