Manufacturer Part #
CL21B105KBFNNNE
CL21 Series 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21B105KBFNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL21B105KBFNNNE - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,094,000
USA:
6,094,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0118
8,000
$0.0115
30,000
$0.0111
50,000
$0.011
100,000+
$0.0107
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.0118 / Stock: 0 Qty: 2,000+$0.0118 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.0118 / Stock: 6,094,000 Qty: 2,000+$0.0118 Stock: 6,094,000
- Reel Qty: 2,000+ / Unit Price: $0.0118 / Stock: 0 Qty: 2,000+$0.0118 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0118 / Stock: 0 Qty: 2,000+$0.0118 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0118 / Stock: 0 Qty: 2,000+$0.0118 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0118 / Stock: 0 Qty: 2,000+$0.0118 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount