Manufacturer Part #
CL31B475KBHNNNE
CL31 Series 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL31B475KBHNNNE - Product Specification
Samsung Electro-Mechanics CL31B475KBHNNNE - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The CL31B475KBHNNNE is a SMD multilayer ceramic capacitor (MLCC) which is used in wide ranges of capacitance.
MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.
Features:
- Miniature Size
- Wide Capacitance and Voltage Range
- Tape & Reel for Surface Mount Assembly
- Low ESR
Applications:
- General Electronic Circuit
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0492
6,000
$0.0479
8,000
$0.0476
20,000
$0.0465
30,000+
$0.0455
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.0492 / Stock: 1,548,000 Qty: 2,000+$0.0492 Stock: 1,548,000
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.0492 / Stock: 4,000 Qty: 2,000+$0.0492 Stock: 4,000
- Reel Qty: 2,000+ / Unit Price: $0.0492 / Stock: 0 Qty: 2,000+$0.0492 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0492 / Stock: 0 Qty: 2,000+$0.0492 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0492 / Stock: 0 Qty: 2,000+$0.0492 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount