text.skipToContent text.skipToNavigation

Manufacturer Part #

FG18C0G1H471JNT06

Multilayer Ceramic Capacitors 470pF 50V C0G 5% Radial 2.5mm 125°C Ammo

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK FG18C0G1H471JNT06 - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 2.5mm
Dimension: T  2.5mm x W  5.5mm x L  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
1,000
$0.041
3,000
$0.04
5,000
$0.0395
20,000
$0.0382
30,000+
$0.0373
Product Variant Information section