Manufacturer Part #
GRM188R61C106MA73D
0603 10 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2038 | ||||||||||
Product Specification Section
Murata GRM188R61C106MA73D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM188R61C106MA73D - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,088
USA:
2,088
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.24
15
$0.182
100
$0.142
400
$0.114
2,000+
$0.08
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount