text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK316B7106KL-TD

1206 10 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TAIYO YUDEN TMK316B7106KL-TD - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Singapore:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$76.00
USD
Quantity
Unit Price
2,000
$0.038
6,000
$0.037
10,000
$0.0366
20,000
$0.036
40,000+
$0.035
Product Variant Information section