text.skipToContent text.skipToNavigation

Manufacturer Part #

KCM55WR72A226MH01L

Specialty Ceramic Capacitors 22uF 100V X7R 20% 2 Stacked 125C Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata KCM55WR72A226MH01L - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 2.5%
Dimension: T  6.4mm x L  6.1mm x W  5.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$494.00
USD
Quantity
Unit Price
200
$2.47
400
$2.45
600
$2.44
800+
$2.42