text.skipToContent text.skipToNavigation

Manufacturer Part #

WKO472MCPEJ0KR

WKO Series Ø18x5 mm 4.7 nF 440/300VAC ±20 % K4000 AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay WKO472MCPEJ0KR - Technical Attributes
Attributes Table
Dielectric: K4000
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  5mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
500
$0.675
1,000
$0.665
1,500
$0.66
2,000
$0.655
2,500+
$0.64
Product Variant Information section