Manufacturer Part #
474K400RA6
RA Series 400 V 0.47 uF ±10% Radial Metallized Polyester Angstor® Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Quantic Paktron 474K400RA6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Quantic Paktron 474K400RA6 - Technical Attributes
Attributes Table
| Capacitance: | 0.47µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 16.5mm x W 7.4mm x H 11.1mm |
| Mounting Method: | Through Hole |
Features & Applications
The 474K400RA6 is a part of RA Series 400 V 0.47 µF ±10 % Metallized Polyester Angstor® Capacitor
Features:
- Efficient size
- Rugged construction
- Does not fail short – Self healing
- Low ESR/ESL
- No entrapped moisture or air in self-encased design
- No dissimilar metals to chemically degrade or attract moisture
- High dv/dt
- Wave solderable
- Operating temperature range: –55°C to +125°C
View the RA Series of Polyester Angstor® Capacitor
Pricing Section
Global Stock:
4,011
USA:
4,011
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.24
30
$2.21
75
$2.18
200
$2.15
400+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole