Manufacturer Part #
BFC233920683
MKP339 Series 630 V 0.068 uF ±20 % Metallized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Vishay BFC233920683 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.068µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,515
USA:
10,515
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
125
$0.197
300
$0.194
1,000
$0.19
2,000
$0.187
5,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole