Manufacturer Part #
ECH-U1H222JX5
ECHU(X) Series 50 V 0.0022 uF ±5% Stacked Metallized PPS Film Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1914 | ||||||||||
Product Specification Section
Panasonic Industry ECH-U1H222JX5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECH-U1H222JX5 - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 0.0022µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 3000MΩ |
| Dissipation Factor: | 0.6% |
| Height - Max: | 1.1mm |
| Dimension: | L 2mm x W 1.25mm x H 0.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
161
USA:
161
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.46
15
$0.38
75
$0.33
300
$0.29
1,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount