text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1J022204B00KSSD

MKP10 Series 0.022 uf 630 V ±10% LS=15mm Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
WIMA MKP1J022204B00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.022µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,560
USA:
4,560
513,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
150
$0.40
400
$0.39
1,000
$0.385
2,500+
$0.37
Product Variant Information section