text.skipToContent text.skipToNavigation

Manufacturer Part #

TV1860-3R0107-R

TV Series 3 V 100 F Ø18.5 x 60.5 mm LS=7.5mm Radial Cylindrical Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TV1860-3R0107-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 0.011Ω
Leakage Current: 225µA
Construction: EDLC
Lead Spacing: 7.5mm
Dimension: L  60.5mm x D  18.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.90
USD
Quantity
Unit Price
30
$7.13
60
$7.09
90
$7.06
120
$7.05
150+
$6.99
Product Variant Information section