text.skipToContent text.skipToNavigation

Manufacturer Part #

597D108X96R3R2T

597D Series 1000 uF ±10% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Vishay 597D108X96R3R2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1000µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  6mm x H  3.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,728.00
USD
Quantity
Unit Price
300+
$5.76
Product Variant Information section