text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP224K050SCS

TAP Series 0.22 uF ±10 % 50 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
KYOCERA AVX TAP224K050SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.22µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.45
USD
Quantity
Unit Price
150
$0.143
400
$0.14
1,250
$0.137
2,500
$0.135
7,500+
$0.13
Product Variant Information section