text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE108M006R0100

TPS Series 1000 uF ±20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
KYOCERA AVX TPSE108M006R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1000µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
Germany:
1,600
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$540.00
USD
Quantity
Unit Price
400
$1.35
800
$1.34
1,200
$1.33
1,600+
$1.32
Product Variant Information section