text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE477M010R0050

TPS Series 470 uF ±20 % 10V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
KYOCERA AVX TPSE477M010R0050 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 470µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,200
USA:
17,200
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
400
$0.96
800
$0.945
1,200
$0.935
1,600
$0.93
2,000+
$0.91
Product Variant Information section