text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAB227K050SBEZ0000

TWA Series 220 uF ±10% 50 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAB227K050SBEZ0000 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 220µF
Rated Voltage: 50V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.9Ω
Leakage Current: 4µA
Ripple Current: 1800mA
Operating Temp Range: -55°C to +125°C
Dimension: L  16.28mm x D  7.92mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$761.88
USD
Quantity
Unit Price
1
$64.86
3
$63.93
5
$63.49
15
$62.58
25+
$61.77
Product Variant Information section