text.skipToContent text.skipToNavigation

Manufacturer Part #

NCC0805F300KTRF

NCC Series 30 Ohm 400 mA 0.2 Ohm DCR 50 V SMD Common Mode Choke

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
NIC Components NCC0805F300KTRF - Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 400mA
Rated Voltage: 50V
DC Resistance-Max: 0.2Ω
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
68,000
USA:
68,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
2,000
$0.09
4,000
$0.0883
6,000
$0.0874
8,000
$0.0867
10,000+
$0.0846
Product Variant Information section