text.skipToContent text.skipToNavigation

Manufacturer Part #

ALFB-02

ALFB Series 150 Ohm Axial 100 MHz Through Hole Ferrite bead

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Abracon ALFB-02 - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 150Ω
Rated Current: 7A
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: H  6.3mm x D  3.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.00
USD
Quantity
Unit Price
2,000
$0.194
4,000
$0.191
6,000
$0.19
8,000
$0.189
10,000+
$0.186
Product Variant Information section