Manufacturer Part #
BLM15PD121SN1D
BLM Series 0402 120 Ohm 1300 mA 0.09 DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2013 | ||||||||||
Product Specification Section
Murata BLM15PD121SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15PD121SN1D - Technical Attributes
Attributes Table
| Impedance: | 120Ω |
| Rated Current: | 1300mA |
| DC Resistance-Max: | 0.09Ω |
| Case Size: | 0402 (1005 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,145
USA:
2,145
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.14
20
$0.104
150
$0.0789
1,000
$0.0557
5,000+
$0.0361
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount