Manufacturer Part #
BLM18HE152SN1D
BLM Series 0603 1.5 kOhm 500 mA 0.5 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Murata BLM18HE152SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18HE152SN1D - Technical Attributes
Attributes Table
| Impedance: | 1.5kΩ |
| Rated Current: | 500mA |
| DC Resistance-Max: | 0.5Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
68,000
USA:
68,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0597
8,000
$0.0587
12,000
$0.0581
16,000
$0.0577
20,000+
$0.0564
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0597 / Stock: 32,000 Qty: 4,000+$0.0597 Stock: 32,000
- Reel Qty: 4,000+ / Unit Price: $0.0597 / Stock: 0 Qty: 4,000+$0.0597 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0597 / Stock: 144,000 Qty: 4,000+$0.0597 Stock: 144,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0597 / Stock: 68,000 Qty: 4,000+$0.0597 Stock: 68,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount