Manufacturer Part #
BLM21AG102SN1D
BLM Series 0805 1 kOhm 500 mA 0.28 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Murata BLM21AG102SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM21AG102SN1D - Technical Attributes
Attributes Table
| Impedance: | 1kΩ |
| Rated Current: | 500mA |
| DC Resistance-Max: | 0.28Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0413
8,000
$0.0406
12,000
$0.0402
20,000
$0.0398
40,000+
$0.0387
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0413 / Stock: 76,000 Qty: 4,000+$0.0413 Stock: 76,000
- Reel Qty: 4,000+ / Unit Price: $0.0413 / Stock: 4,000 Qty: 4,000+$0.0413 Stock: 4,000
- Reel Qty: 4,000+ / Unit Price: $0.0404 / Stock: 0 Qty: 4,000+$0.0404 Stock: 0
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0413 / Stock: 0 Qty: 4,000+$0.0413 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount