text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG18HN6N8J00D

LQG Series 0603 6.8 nH ±5 % Tol. 430 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2550
Product Specification Section
Murata LQG18HN6N8J00D - Technical Attributes
Attributes Table
Inductance-Nom: 6.8nH
Tolerance (%): ±5%
Rated Current-Max: 430mA
DC Resistance: 0.25Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.20
USD
Quantity
Unit Price
4,000
$0.0603
8,000
$0.0592
12,000
$0.0586
16,000
$0.0582
20,000+
$0.0569