text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012A3R3WT000

MLZ Series 0805 3.3 uH ±20% Tolerance 200 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TDK MLZ2012A3R3WT000 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Tolerance (%): ±20%
Rated Current-Max: 200mA
DC Resistance: 340mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
164,000
USA:
164,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.60
USD
Quantity
Unit Price
4,000
$0.0364
8,000
$0.0358
16,000
$0.0353
20,000
$0.0351
60,000+
$0.034
Product Variant Information section