Manufacturer Part #
1422311C
1400 Series 22 uH ±10 % 11 A Unshielded Through Hole Bobbin Type Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 1422311C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 1422311C - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 11A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 0.011Ω |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 14mm x D 22mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$2.13
30
$2.10
100
$2.07
200
$2.05
500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole