Manufacturer Part #
AOTA-B201610S2R2MT
AOTA-B201610S Series 0806 2.2 uH ±20 % 2.3 A 66 mOhm SMT Molded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Abracon AOTA-B201610S2R2MT - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 2A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 74mΩ |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Case Size: | 0806 (2016 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.101
6,000
$0.099
9,000
$0.098
12,000
$0.0973
15,000+
$0.095
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount