text.skipToContent text.skipToNavigation

Manufacturer Part #

C-36X

C-36X Series 0.5 H -20/+50% Tolerance 300 mA Power Supply Filter Choke

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-36X - Technical Attributes
Attributes Table
Inductance-Nom: 0.5H
Rated Current-Max: 300mA
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 30Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
296
Factory Lead Time:
18 Weeks
Minimum Order:
84
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$591.36
USD
Quantity
Unit Price
1
$7.27
5
$7.18
25
$7.08
50
$7.04
150+
$6.93
Product Variant Information section