Manufacturer Part #
DR124-220-R
DR124 Series 12.5 x 12.5 x 4.5 mm 22 uH 2.2 A ±20 % SMT Shielded Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DR124-220-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DR124-220-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 3.2A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 64.8mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 12.5mm x W 12.5mm x H 4.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
750
$0.60
1,500
$0.59
2,250
$0.585
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount