text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN68NJ02D

68NH 100MA 8 OHM SMD Fixed Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQP03TN68NJ02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 68nH
Rated Current-Max: 1.5A
Tolerance (%): ±5%
DC Resistance-Max:
Self Resonance Frequency: 1.5GHz
Core Material: Non-Magnetic
Test Frequency: 300MHz
Operating Temp Range: -5°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$193.50
USD
Quantity
Unit Price
15,000
$0.0129
30,000
$0.0127
45,000
$0.0126
60,000
$0.0125
75,000+
$0.0123