text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2512150KFKEG

150 kOhms ±1% 1W Chip Resistor 2512

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Vishay CRCW2512150KFKEG - Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.00
USD
Quantity
Unit Price
2,000
$0.0465
6,000
$0.0453
8,000
$0.045
20,000
$0.044
30,000+
$0.043
Product Variant Information section