Manufacturer Part #
ESR03EZPJ121
ESR Series 0603 120 Ω ±5% 0.25 W ±200 ppm/°C SMT Anti-surge Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
ROHM ESR03EZPJ121 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM ESR03EZPJ121 - Technical Attributes
Attributes Table
| Resistance: | 120Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 200V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300,000
USA:
300,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0099
15,000
$0.0096
25,000
$0.0095
75,000
$0.0092
125,000+
$0.0089
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount