Manufacturer Part #
ESR10EZPJ681
ESR Series 0805 680 Ω ±5 % 0.25 W ±200 ppm/°C Anti Surge Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM ESR10EZPJ681 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM ESR10EZPJ681 - Technical Attributes
Attributes Table
| Resistance: | 680Ω |
| Rated Power: | 0.4W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Case Size: | 0805 (2012 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0124
15,000
$0.0121
25,000
$0.012
75,000
$0.0117
125,000+
$0.0114
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel