text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-0728K7L

RC Series 0402 0.063 W 28.7 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
YAGEO RC0402FR-0728K7L - Technical Attributes
Attributes Table
Resistance: 28.7kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$24.00
USD
Quantity
Unit Price
30,000
$0.0008
150,000
$0.0007
300,000
$0.0007
1,000,000
$0.0007
2,000,000+
$0.0007
Product Variant Information section