text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603JR-075M6L

RC Series 0603 0.1 W 5.6 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
YAGEO RC0603JR-075M6L - Technical Attributes
Attributes Table
Resistance: 5.6MΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$22.50
USD
Quantity
Unit Price
20,000
$0.0009
100,000
$0.0009
250,000
$0.0009
625,000
$0.0008
1,500,000+
$0.0008
Product Variant Information section