text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0805FR-070R05L

RL Series 0805 0.125 W 0.05 Ohm ±1% ±1000 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 1443
Product Specification Section
YAGEO RL0805FR-070R05L - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±1000ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.07V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
713
USA:
713
Cost Per Unit
$3.73
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.23 USD Each
Total
$7.46
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.