text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R0350FEA

WSL Series 2512 1 W 0.035 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Vishay WSL2512R0350FEA - Technical Attributes
Attributes Table
Resistance: 0.035Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
2,000
$0.125
4,000
$0.124
6,000
$0.123
8,000
$0.122
10,000+
$0.12
Product Variant Information section