text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV270JV

EXB-2HV Series 0402 0.063 W 27 Ohm ±5 % 8 Element SMT Chip Resistor Array

Product Specification Section
Panasonic Industry EXB-2HV270JV - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 27Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,553
USA:
3,553
Cost Per Unit
$3.705
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.205 USD Each
Total
$7.41
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.