Manufacturer Part #
YC122-JR-0715RL
YC122 Series 2 Elements 15 Ohm ±5% 0404 Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
YAGEO YC122-JR-0715RL - Product Specification
Shipping Information:
ECCN:
PCN Information:
DESCRIPTION: The AEC-Q200 qualified description will be removed from the datasheets of YC and TC series array resistorsREASONS: The YC and TC series are long-established thick film array products initially developed for consumer and industrial applications. Over time, they have also been adopted in certain automotive applications, depending on specific performance and reliability requirements. While these series have undergone AEC-Q200 testing in YAGEO?s internal quality labs, the acceptance criteria applied are less stringent than the zero-defect standards typically expected for fully automotive-grade components.Production Date: February. 8th, 2026
Part Status:
YAGEO YC122-JR-0715RL - Technical Attributes
| No of Elements: | 2 |
| Resistance: | 15Ω |
| Tolerance (%): | ±5% |
| Voltage Rating: | 50V |
| Technology: | Thick Film |
| Type: | Isolated |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0404 (1010 Metric) |
| No of Pins: | 4 |
| Dimension: | L 1mm x W 1mm x H 0.4mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount