text.skipToContent text.skipToNavigation

Manufacturer Part #

PKM22EPPH4001-B0

PK Series 3 V 72 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2519
Product Specification Section
Murata PKM22EPPH4001-B0 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  8.7mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
75
$0.285
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.26