Manufacturer Part #
MA40S4S
MA40 Series 40 kHz 120 db Ultrasonic Sound Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata MA40S4S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata MA40S4S - Technical Attributes
Attributes Table
| Frequency: | 40kHz |
| Sound Pressure Level: | 120dB |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
540+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
540 per Box