Manufacturer Part #
ACST-260-1
ACST-260 Series 200 Hz 730 mH 20 Ohm Current Sensing Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zettler Magnetics ACST-260-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zettler Magnetics ACST-260-1 - Technical Attributes
Attributes Table
| Type: | Current Sense |
| Turns Ratio (Np:Ns): | 1: 500 |
| Primary Winding: | Single |
| Inductance: | 0.73H |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$1.23
30
$1.21
100
$1.19
300
$1.18
1,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
48 per Box
Mounting Method:
PCB Mount