text.skipToContent text.skipToNavigation

Manufacturer Part #

DB-4715

Plastic ABS 5.91 x 4.44 x 2.76 inch Din Rail Panel Mount Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Bud Industries DB-4715 - Technical Attributes
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  5.91in x W  4.44in x H  2.76in
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
8
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$26.19
USD
Quantity
Unit Price
1
$26.19
3
$25.81
5
$25.64
15
$25.27
25+
$24.94
Product Variant Information section