text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3065B

SR-3065B Black Nylon .158 inch to .197 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Essentra Components SR-3065B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3mm
Rivet Length: 6.6mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
2,388
USA:
2,388
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$20.70
USD
Quantity
Unit Price
150
$0.138
300
$0.136
750
$0.134
1,500
$0.132
3,000+
$0.128
Product Variant Information section