text.skipToContent text.skipToNavigation

Manufacturer Part #

8441C

Ø 0.25 x 0.5 inch 6 - 32 Threaded Hex Nylon Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8441C - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,160
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$392.50
USD
Quantity
Unit Price
25
$0.87
50
$0.855
125
$0.835
250
$0.82
500+
$0.785
Product Variant Information section