text.skipToContent text.skipToNavigation

Manufacturer Part #

5016

Compact Surface Mount Test Points on Tape and Reel

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Keystone 5016 - Technical Attributes
Attributes Table
Material: Thick Phospor Bronze / Silver Plate
Color: Silver
Mounting Method: Surface Mount
Features & Applications

The 5016 is a Compact Surface Mount Test Points On Tape and Reel ideally suited for printed circuit board applications.

Features:

  • Unique design provides exceptional strength and durability
  • Simplifies testing on dense SMT circuit boards
  • Ideal for use with most standard probes, clips and hooks
  • Efficient, safe, board level testing
Pricing Section
Global Stock:
2,189,000
USA:
2,189,000
1,750,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.17
3,000
$0.169
4,000
$0.168
5,000+
$0.165
Product Variant Information section