Manufacturer Part #
010-0016
ANT010SSB Series 6 x 12 inch 4 Layer Metal Static Shielding Bag - 100 bags/pack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Antistat | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Antistat 010-0016 - Technical Attributes
Attributes Table
| Dimension: | W 6in x L 12in |
Pricing Section
Global Stock:
393
USA:
393
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2
$14.03
4
$13.93
15
$13.73
25
$13.66
50+
$13.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box